
* Images are for reference only
UCS2W220MHDFZXCV
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCS2W220MHDFZXCV
- JLCPCB Part #
- C408166
- Package
- Plugin
- Description
- -25℃~+105℃ 10000hrs@105℃ 22uF 450V 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 716
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 716
In-stock Item Pricing
Qty Unit Price
1+
$0.5157
10+
$0.4193
30+
$0.3776
100+
$0.3245
500+
$0.2523
1000+
$0.2378
Related Products