This website requires JavaScript.
no-image

* Images are for reference only

UCM0J681MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCM0J681MCL1GS
JLCPCB Part #
C729675
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 160mΩ 2000hrs@105℃ 300mA@120Hz 6.3V 680uF ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2060
200+ $0.0797
500+ $0.0770
900+ $0.0756

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons