
* Images are for reference only
UCL1C471MCL6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCL1C471MCL6GS
- JLCPCB Part #
- C3829340
- Package
- SMD,D10xL7.7mm
- Description
- -55℃~+105℃ 10mm 16V 2000hrs@105℃ 425mA@120Hz 470uF 7.7mm ±20% SMD,D10xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5604
10+
$0.4573
30+
$0.4042
100+
$0.3527
500+
$0.3221
1000+
$0.3060