This website requires JavaScript.
no-image

* Images are for reference only

PCR1C471MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCR1C471MCL1GS
JLCPCB Part #
C2162468
Package
SMD,D10xL8mm
Description
-55℃~+125℃ 10mm 16V 32mΩ@100kHz 4000hrs@125℃ 470uF 8mm Polymer ±20% SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0031
10+ $1.7149
30+ $1.5346
100+ $1.3494
500+ $1.2673
1000+ $1.2302
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons