
UCY2V270MPD
- Manufacturer
- MFR.Part #
- UCY2V270MPD
- JLCPCB Part #
- C1586947
- Package
- Plugin,D10xL31.5mm
- Description
- -40℃~+105℃ 10mm 12000hrs@105℃ 27uF 305mA@120Hz 31.5mm 350V 5mm ±20% 插件,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D10xL31.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 27uF | |
| Ripple Current | 305mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
UCY2V270MPD
Extended- Manufacturer
- MFR.Part #
- UCY2V270MPD
- JLCPCB Part #
- C1586947
- Package
- Plugin,D10xL31.5mm
- Description
- -40℃~+105℃ 10mm 12000hrs@105℃ 27uF 305mA@120Hz 31.5mm 350V 5mm ±20% 插件,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UCY2V270MPD
Extended- Manufacturer
- MFR.Part #
- UCY2V270MPD
- JLCPCB Part #
- C1586947
- Package
- Plugin,D10xL31.5mm
- Description
- -40℃~+105℃ 10mm 12000hrs@105℃ 27uF 305mA@120Hz 31.5mm 350V 5mm ±20% 插件,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCY2V270MPD Specifications
UCY2V270MPD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D10xL31.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 27uF | |
| Ripple Current | 305mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCY2V270MPD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCY2V270MPD Documents
UCY2V270MPD datasheets or manufacturer documentation.
Datasheet: UCY2V270MPD Datasheet (PDF)
UCY2V270MPD Schematic Symbol & PCB Footprint
The UCY2V270MPD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.