
* Images are for reference only
LKG1E681MESYCK
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LKG1E681MESYCK
- JLCPCB Part #
- C3723051
- Package
- Plugin,D20xL20mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 20mm 20mm 25V 650mA@120Hz 680uF ±20% 插件,D20xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8814
250+
$1.1153
500+
$1.0767
1000+
$1.0575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →