
* Images are for reference only
LAS2G680MELZ20
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LAS2G680MELZ20
- JLCPCB Part #
- C3722219
- Package
- Plugin,D22xL20mm
- Description
- -25℃~+105℃ 10mm 2000hrs@105℃ 22mm 22mm 400V 510mA@120Hz 68uF ±20% 插件,D22xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6404
250+
$1.0224
500+
$0.9870
1000+
$0.9693