* Images are for reference only
R57-2D.5-12D
- Manufacturer
- NTE ELECTRONICS, INC.
- MFR.Part #
- R57-2D.5-12D
- JLCPCB Part #
- C7272847
- Package
- Plugin
- Description
- Normally closed:1B(SPST-Normally closed) 500mA 12V Plugin Signal Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
R57-2D.5-12D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part R57-2D.5-12D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
R57-2D.5-12D symbol, PCB footprint from the free EasyEDA PCB design tool.
R57-2D.5-12D datasheets or manufacturer documentation.
Datasheet: R57-2D.5-12D Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing