* Images are for reference only
25-E100-04
- Manufacturer
- NTE ELECTRONICS, INC.
- MFR.Part #
- 25-E100-04
- JLCPCB Part #
- C6077555
- Package
- Plugin,P=3.5mm
- Description
- 10A 300V Green Direct Insert 3.5mm 1 4 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
25-E100-04 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 25-E100-04 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
25-E100-04 symbol, PCB footprint from the free EasyEDA PCB design tool.
25-E100-04 datasheets or manufacturer documentation.
Datasheet: 25-E100-04 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products