* Images are for reference only
1N6064
- Manufacturer
- Microsemi
- MFR.Part #
- 1N6064
- JLCPCB Part #
- C2630059
- Package
- DO-13
- Description
- 158V 99V 90V DO-13 TVS ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N6064 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N6064 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N6064 symbol, PCB footprint from the free EasyEDA PCB design tool.
1N6064 datasheets or manufacturer documentation.
Datasheet: 1N6064 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing