This website requires JavaScript.
no-image

* Images are for reference only

MT48H32M16LFB4-75 IT:C

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48H32M16LFB4-75 IT:C
JLCPCB Part #
C20456760
Package
54-VFBGA (8x8)
Description
-40℃~+85℃ 1.7V~1.95V 133MHz 512Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-VFBGA (8x8) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.4615
200+ $8.1643
500+ $7.8923
1000+ $7.7570

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons