
* Images are for reference only
2N5238S
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5238S
- JLCPCB Part #
- C7174729
- Package
- TO-39
- Description
- -65℃~+200℃ 10A 10uA 170V 1W 2.5V 50 NPN TO-39 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.0520
200+
$15.1841
500+
$14.6753
1000+
$14.4257