
* Images are for reference only
MMPC1265-680MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC1265-680MT
- JLCPCB Part #
- C49308452
- Package
- SMD,13.5x12.5mm
- Description
- 110mΩ 4.8A 68uH 7.8A ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 446
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 446
In-stock Item Pricing
Qty Unit Price
1+
$0.5657
10+
$0.4484
30+
$0.3986
100+
$0.3359
500+
$0.3070
1000+
$0.2909
Related Products