This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MG6229D4-33

Extended
Manufacturer
Megain
MFR.Part #
MG6229D4-33
JLCPCB Part #
C48678133
Package
DFN-4L(1x1)
Description
-40℃~+85℃@(TA) 1 3.3V 300mA 350mV@(300mA) 500nA 6V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9760

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 9760

In-stock Item Pricing

Qty Unit Price
1+ $0.0308
200+ $0.0240
600+ $0.0203
2000+ $0.0181
10000+ $0.0161
20000+ $0.0152

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons