
* Images are for reference only
MWI1210IF101KST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1210IF101KST-HF
- JLCPCB Part #
- C48946676
- Package
- 1210
- Description
- 100mA 100uH 10MHz 13Ω 6@1MHz Wire-wound chip inductor ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
50+
$0.0651
150+
$0.0565
500+
$0.0499
2000+
$0.0447
4000+
$0.0422
Related Products