
* Images are for reference only
MCSD75-680KU
- Manufacturer
- Multicomp
- MFR.Part #
- MCSD75-680KU
- JLCPCB Part #
- C19188286
- Package
- SMD,7.8x7mm
- Description
- Inductor, 68uH, 850mA, 10%
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188