* Images are for reference only
1301450069
- Manufacturer
- MOLEX
- MFR.Part #
- 1301450069
- JLCPCB Part #
- C3095992
- Package
- -
- Description
- Free-hanging AC Power Receptacle 30A 208V - DC Power Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1301450069 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1301450069 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1301450069 symbol, PCB footprint from the free EasyEDA PCB design tool.
1301450069 datasheets or manufacturer documentation.
Datasheet: 1301450069 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing