* Images are for reference only
0950097667
- Manufacturer
- MOLEX
- MFR.Part #
- 0950097667
- JLCPCB Part #
- C3179467
- Package
- Plugin
- Description
- Unshielded 1 cat3 Gold Copper Alloy Without LED -40℃~+85℃ Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0950097667 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0950097667 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0950097667 symbol, PCB footprint from the free EasyEDA PCB design tool.
0950097667 datasheets or manufacturer documentation.
Datasheet: 0950097667 Datasheet (PDF)
Minimum: 5
Full Reel: 3848
Total: $0
Available Order Qty: 0
In-stock Item Pricing