* Images are for reference only
0901210131
- Manufacturer
- MOLEX
- MFR.Part #
- 0901210131
- JLCPCB Part #
- C3330531
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Bend insert Policy 3.6mm 11P 6.75mm 2.9mm 2.54mm Single Row Brass Black Push-Pull,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0901210131 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0901210131 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0901210131 symbol, PCB footprint from the free EasyEDA PCB design tool.
0901210131 datasheets or manufacturer documentation.
Datasheet: 0901210131 Datasheet (PDF)
Minimum: 12
Full Reel: 900
Total: $0
Available Order Qty: 0
In-stock Item Pricing