* Images are for reference only
0901200122
- Manufacturer
- MOLEX
- MFR.Part #
- 0901200122
- JLCPCB Part #
- C3336192
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.5mm 2P 6.75mm -55℃~+125℃ 2.9mm 2.54mm Single Row Brass Black Plugin,P=2.54mm Pin Headers ROHS
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0901200122 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0901200122 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0901200122 symbol, PCB footprint from the free EasyEDA PCB design tool.
0901200122 datasheets or manufacturer documentation.
Minimum: 1
Full Reel: 1
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing