* Images are for reference only
0781271420
- Manufacturer
- MOLEX
- MFR.Part #
- 0781271420
- JLCPCB Part #
- C6962689
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 14P Contact, Vertical - One Side Brick nogging 0.5mm SMD,P=0.5mm FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0781271420 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0781271420 technical specifications, attributes, and parameters.
0781271420 symbol, PCB footprint from the free EasyEDA PCB design tool.
0781271420 datasheets or manufacturer documentation.
Datasheet: 0781271420 Datasheet (PDF)
Minimum: 4
Full Reel: 16000
Total: $0
Available Order Qty: 0
In-stock Item Pricing