![](https://assets.lcsc.com/images/lcsc/900x900/20230125_MOLEX-0743209010_C3102923_front.jpg)
* Images are for reference only
0743209010
- Manufacturer
- MOLEX
- MFR.Part #
- 0743209010
- JLCPCB Part #
- C3102923
- Package
- -
- Description
- 29P Female DVI Panel Mounting 3A -20℃~+85℃ - D-Sub / VGA connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0743209010 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0743209010 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0743209010 symbol, PCB footprint from the free EasyEDA PCB design tool.
0743209010 datasheets or manufacturer documentation.
Datasheet: 0743209010 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing