* Images are for reference only
0733910071
- Manufacturer
- MOLEX
- MFR.Part #
- 0733910071
- JLCPCB Part #
- C3174297
- Package
- Plugin
- Description
- 1 SMA Board Edge 18GHz -65℃~+165℃ 50Ω Plugin RF Connectors / Coaxial Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0733910071 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0733910071 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0733910071 symbol, PCB footprint from the free EasyEDA PCB design tool.
0733910071 datasheets or manufacturer documentation.
Datasheet: 0733910071 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing