* Images are for reference only
0705510040
- Manufacturer
- MOLEX
- MFR.Part #
- 0705510040
- JLCPCB Part #
- C17342575
- Package
- Push-Pull
- Description
- 1 Tin -40℃~+105℃ Phosphor bronze Right-Angle Push-Pull Wire To Board / Wire To Wire Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0705510040 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0705510040 technical specifications, attributes, and parameters.
0705510040 symbol, PCB footprint from the free EasyEDA PCB design tool.
0705510040 datasheets or manufacturer documentation.
Datasheet: 0705510040 Datasheet (PDF)
Minimum: 3
Full Reel: 29
Total: $0
Available Order Qty: 0
In-stock Item Pricing