* Images are for reference only
0705450004
- Manufacturer
- MOLEX
- MFR.Part #
- 0705450004
- JLCPCB Part #
- C17314937
- Package
- Plugin
- Description
- 1 Tin -40℃~+105℃ Phosphor bronze Straight Plugin Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0705450004 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0705450004 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0705450004 symbol, PCB footprint from the free EasyEDA PCB design tool.
0705450004 datasheets or manufacturer documentation.
Datasheet: 0705450004 Datasheet (PDF)
Minimum: 4
Full Reel: 1248
Total: $0
Available Order Qty: 0
In-stock Item Pricing