* Images are for reference only
0537800870
- Manufacturer
- MOLEX
- MFR.Part #
- 0537800870
- JLCPCB Part #
- C17596563
- Package
- SMD
- Description
- 1 Tin -40℃~+85℃ Phosphor bronze Surface Mount,Right Angle SMD Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0537800870 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0537800870 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0537800870 symbol, PCB footprint from the free EasyEDA PCB design tool.
0537800870 datasheets or manufacturer documentation.
Datasheet: 0537800870 Datasheet (PDF)
Minimum: 3
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing