* Images are for reference only
0528522670
- Manufacturer
- MOLEX
- MFR.Part #
- 0528522670
- JLCPCB Part #
- C6031313
- Package
- SMD,P=1mm,卧贴
- Description
- -20℃~+80℃ 26P Bottom Contact Surface Mount,Right Angle 1mm SMD,P=1mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0528522670 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0528522670 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0528522670 symbol, PCB footprint from the free EasyEDA PCB design tool.
0528522670 datasheets or manufacturer documentation.
Datasheet: 0528522670 Datasheet (PDF)
Minimum: 4
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing