* Images are for reference only
0528080871
- Manufacturer
- MOLEX
- MFR.Part #
- 0528080871
- JLCPCB Part #
- C3169530
- Package
- Plugin,P=1mm
- Description
- -20℃~+85℃ 8P Contact, Vertical - One Side Brick nogging 1mm Plugin,P=1mm FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0528080871 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0528080871 technical specifications, attributes, and parameters.
0528080871 symbol, PCB footprint from the free EasyEDA PCB design tool.
0528080871 datasheets or manufacturer documentation.
Datasheet: 0528080871 Datasheet (PDF)
Minimum: 24
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing