* Images are for reference only
0527930970
- Manufacturer
- MOLEX
- MFR.Part #
- 0527930970
- JLCPCB Part #
- C6031293
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 9P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0527930970 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0527930970 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0527930970 symbol, PCB footprint from the free EasyEDA PCB design tool.
0527930970 datasheets or manufacturer documentation.
Datasheet: 0527930970 Datasheet (PDF)
Minimum: 8
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing