* Images are for reference only
0526102233
- Manufacturer
- MOLEX
- MFR.Part #
- 0526102233
- JLCPCB Part #
- C3169526
- Package
- Plugin,P=1mm
- Description
- Slide Lock -40℃~+85℃ 22P Contact, Vertical - One Side Brick nogging 1mm Plugin,P=1mm FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0526102233 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0526102233 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0526102233 symbol, PCB footprint from the free EasyEDA PCB design tool.
0526102233 datasheets or manufacturer documentation.
Datasheet: 0526102233 Datasheet (PDF)
Minimum: 3
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing