* Images are for reference only
0436400411
- Manufacturer
- MOLEX
- MFR.Part #
- 0436400411
- JLCPCB Part #
- C3268617
- Package
- P=3mm
- Description
- -40℃~+125℃ 3mm Micro-Fit(MX 3.0) 1 Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0436400411 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0436400411 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0436400411 symbol, PCB footprint from the free EasyEDA PCB design tool.
0436400411 datasheets or manufacturer documentation.
Datasheet: 0436400411 Datasheet (PDF)
Minimum: 33
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing