* Images are for reference only
0431604302
- Manufacturer
- MOLEX
- MFR.Part #
- 0431604302
- JLCPCB Part #
- C3683527
- Package
- Plugin
- Description
- Tin -40℃~+75℃ Brass Plugin Button And Strip Battery Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0431604302 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0431604302 technical specifications, attributes, and parameters.
0431604302 symbol, PCB footprint from the free EasyEDA PCB design tool.
0431604302 datasheets or manufacturer documentation.
Datasheet: 0431604302 Datasheet (PDF)
Minimum: 9
Full Reel: 525
Total: $0
Available Order Qty: 0
In-stock Item Pricing