* Images are for reference only
0431603105
- Manufacturer
- MOLEX
- MFR.Part #
- 0431603105
- JLCPCB Part #
- C3683802
- Package
- Plugin
- Description
- Tin -40℃~+75℃ Brass Plugin Button And Strip Battery Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0431603105 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0431603105 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0431603105 symbol, PCB footprint from the free EasyEDA PCB design tool.
0431603105 datasheets or manufacturer documentation.
Datasheet: 0431603105 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing