* Images are for reference only
0430451624
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451624
- JLCPCB Part #
- C17652125
- Package
- Plugin
- Description
- 2 Tin 3mm -40℃~+105℃ Brass Straight Plugin Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0430451624 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0430451624 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0430451624 symbol, PCB footprint from the free EasyEDA PCB design tool.
0430451624 datasheets or manufacturer documentation.
Datasheet: 0430451624 Datasheet (PDF)
Minimum: 2
Full Reel: 792
Total: $0
Available Order Qty: 0
In-stock Item Pricing