* Images are for reference only
0430450410
- Manufacturer
- MOLEX
- MFR.Part #
- 0430450410
- JLCPCB Part #
- C17648102
- Package
- SMD
- Description
- 2x2P Micro-Fit(MX 3.0) 4P 2 3mm Tin 3mm 2 -40℃~+105℃ Brass Alloy Horizontal attachment SMD Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0430450410 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0430450410 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0430450410 symbol, PCB footprint from the free EasyEDA PCB design tool.
0430450410 datasheets or manufacturer documentation.
Datasheet: 0430450410 Datasheet (PDF)
Minimum: 1
Full Reel: 200
Total: $0
Available Order Qty: 5
In-stock Item Pricing