* Images are for reference only
0395443003
- Manufacturer
- MOLEX
- MFR.Part #
- 0395443003
- JLCPCB Part #
- C6957447
- Package
- Plugin,P=5.08mm
- Description
- 15A 300V Black Straight 5.08mm 1 3 Plugin,P=5.08mm Screw terminal ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395443003 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0395443003 technical specifications, attributes, and parameters.
0395443003 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395443003 datasheets or manufacturer documentation.
Datasheet: 0395443003 Datasheet (PDF)
Minimum: 6
Full Reel: 1200
Total: $0
Available Order Qty: 0
In-stock Item Pricing