* Images are for reference only
0395430002
- Manufacturer
- MOLEX
- MFR.Part #
- 0395430002
- JLCPCB Part #
- C3816353
- Package
- Plugin,P=5mm
- Description
- Brass 1x2P 10A -40℃~+105℃ 300V Black Tin 14~24 Straight 5mm 1 2 Plugin,P=5mm Screw terminal ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395430002 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0395430002 technical specifications, attributes, and parameters.
0395430002 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395430002 datasheets or manufacturer documentation.
Datasheet: 0395430002 Datasheet (PDF)
Minimum: 29
Full Reel: 1200
Total: $0
Available Order Qty: 0
In-stock Item Pricing