* Images are for reference only
0395325012
- Manufacturer
- MOLEX
- MFR.Part #
- 0395325012
- JLCPCB Part #
- C6028912
- Package
- Plugin
- Description
- 12 Straight pin -40℃~+105℃ 1 5.08mm Green Plugin Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0395325012 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395325012 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0395325012 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395325012 datasheets or manufacturer documentation.
Datasheet: 0395325012 Datasheet (PDF)
Minimum: 3
Full Reel: 240
Total: $0
Available Order Qty: 0
In-stock Item Pricing