* Images are for reference only
0395216004
- Manufacturer
- MOLEX
- MFR.Part #
- 0395216004
- JLCPCB Part #
- C5461716
- Package
- Plugin
- Description
- 4 Straight pin -40℃~+105℃ 1 5mm Green Plugin Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395216004 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0395216004 technical specifications, attributes, and parameters.
0395216004 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395216004 datasheets or manufacturer documentation.
Datasheet: 0395216004 Datasheet (PDF)
Minimum: 9
Full Reel: 640
Total: $0
Available Order Qty: 0
In-stock Item Pricing