* Images are for reference only
0395051006
- Manufacturer
- MOLEX
- MFR.Part #
- 0395051006
- JLCPCB Part #
- C5460500
- Package
- Plugin
- Description
- 6 Straight Needle -40℃~+105℃ 1 3.5mm Black Plugin Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0395051006 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395051006 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0395051006 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395051006 datasheets or manufacturer documentation.
Datasheet: 0395051006 Datasheet (PDF)
Minimum: 4
Full Reel: 400
Total: $0
Available Order Qty: 0
In-stock Item Pricing