* Images are for reference only
0395033014
- Manufacturer
- MOLEX
- MFR.Part #
- 0395033014
- JLCPCB Part #
- C5462325
- Package
- -
- Description
- 14 -40℃~+115℃ 1 3.5mm Black - Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0395033014 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395033014 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0395033014 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395033014 datasheets or manufacturer documentation.
Datasheet: 0395033014 Datasheet (PDF)
Minimum: 2
Full Reel: 240
Total: $0
Available Order Qty: 0
In-stock Item Pricing