* Images are for reference only
0395000006
- Manufacturer
- MOLEX
- MFR.Part #
- 0395000006
- JLCPCB Part #
- C3582040
- Package
- -
- Description
- 6 -40℃~+115℃ Phosphor Bronze 1 16~30 3.5mm Black - Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0395000006 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395000006 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0395000006 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395000006 datasheets or manufacturer documentation.
Datasheet: 0395000006 Datasheet (PDF)
Minimum: 9
Full Reel: 1260
Total: $0
Available Order Qty: 0
In-stock Item Pricing