* Images are for reference only
0393570003
- Manufacturer
- MOLEX
- MFR.Part #
- 0393570003
- JLCPCB Part #
- C3817776
- Package
- Plugin,P=3.5mm
- Description
- Copper Alloy 1x3P -40℃~+105℃ 12A 300V Black Tin 16~28 Direct Insert 3.5mm 1 3 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0393570003 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0393570003 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0393570003 symbol, PCB footprint from the free EasyEDA PCB design tool.
0393570003 datasheets or manufacturer documentation.
Datasheet: 0393570003 Datasheet (PDF)
Minimum: 39
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing