* Images are for reference only
0022288170
- Manufacturer
- MOLEX
- MFR.Part #
- 0022288170
- JLCPCB Part #
- C3346238
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Right-Angle Square Pins 2.5mm 17P 6.2mm 3.05mm 2.54mm Plugin Black Push-Pull,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0022288170 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0022288170 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0022288170 symbol, PCB footprint from the free EasyEDA PCB design tool.
0022288170 datasheets or manufacturer documentation.
Datasheet: 0022288170 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing