* Images are for reference only
0022286070
- Manufacturer
- MOLEX
- MFR.Part #
- 0022286070
- JLCPCB Part #
- C3337758
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Bend insert Policy 2.29mm 7P 9.17mm 3.05mm 2.54mm Single Row Black Push-Pull,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0022286070 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0022286070 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0022286070 symbol, PCB footprint from the free EasyEDA PCB design tool.
0022286070 datasheets or manufacturer documentation.
Datasheet: 0022286070 Datasheet (PDF)
Minimum: 29
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing