* Images are for reference only
0015474043
- Manufacturer
- MOLEX
- MFR.Part #
- 0015474043
- JLCPCB Part #
- C6352826
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 4P 2.54mm P=2.54mm FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0015474043 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0015474043 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0015474043 symbol, PCB footprint from the free EasyEDA PCB design tool.
0015474043 datasheets or manufacturer documentation.
Datasheet: 0015474043 Datasheet (PDF)
Minimum: 4
Full Reel: 53
Total: $0
Available Order Qty: 0
In-stock Item Pricing