* Images are for reference only
0015445810
- Manufacturer
- MOLEX
- MFR.Part #
- 0015445810
- JLCPCB Part #
- C6374026
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double row Tin 2.5A 500V 10P -40℃~+125℃ Straight 8.64mm Plugin,P=2.54mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0015445810 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0015445810 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0015445810 symbol, PCB footprint from the free EasyEDA PCB design tool.
0015445810 datasheets or manufacturer documentation.
Datasheet: 0015445810 Datasheet (PDF)
Minimum: 1
Full Reel: 1728
Total: $0
Available Order Qty: 0
In-stock Item Pricing