* Images are for reference only
0010897402
- Manufacturer
- MOLEX
- MFR.Part #
- 0010897402
- JLCPCB Part #
- C3348807
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.29mm 40P 6.1mm 2.71mm 2.54mm Double Row Copper Alloy Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4163
200+
$1.3224
500+
$1.2767
1000+
$1.2539