* Images are for reference only
0010081082
- Manufacturer
- MOLEX
- MFR.Part #
- 0010081082
- JLCPCB Part #
- C3347632
- Package
- Plugin,P=5.08mm
- Description
- Tin Straight Circular Pins 3.18mm 8P 16.69mm 3.94mm 5.08mm Plugin Brass Plugin,P=5.08mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0010081082 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0010081082 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0010081082 symbol, PCB footprint from the free EasyEDA PCB design tool.
0010081082 datasheets or manufacturer documentation.
Datasheet: 0010081082 Datasheet (PDF)
Minimum: 6
Full Reel: 250
Total: $0
Available Order Qty: 0
In-stock Item Pricing