This website requires JavaScript.
no-image

* Images are for reference only

MSMLJ220A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
MSMLJ220A
JLCPCB Part #
C20482808
Package
DO-214AB (SMCJ)
Description
-55℃~+150℃ 220V 270V 356V 3kW@10/1000us 5uA 8.4A TVS Unidirectional DO-214AB (SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9488
200+ $2.7725
500+ $2.6807
1000+ $2.6340
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons